Nordic SemiconductorNRF24LE1-F16Q24-R

SOC nRF24LE1 8051 24-Pin QFN EP T/R

Never worry about data not properly being processed by using this NRF24LE1-F16Q24-R application processor from Nordic Semiconductors it will centralize your processing needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 12 Bit. Its flash program memory is 16KB. This is a 32 bit processor. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    16 星期
    • Price: $3.651
    1. 4000+$3.651
    2. 8000+$3.615
    3. 12000+$3.579
    4. 20000+$3.543
    5. 24000+$3.507
    6. 40000+$3.472
    7. 100000+$3.438
    8. 200000+$3.403
    9. 500000+$3.369