Nordic SemiconductorNRF24LE1-F16Q32-R

SOC nRF24LE1 8051 32-Pin QFN EP T/R

This NRF24LE1-F16Q32-R application processor from Nordic Semiconductors will process important information needed to accomplish your tasks. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 16KB. This is a 32 bit processor. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. Its ADC resolution is 12 Bit.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    16 星期
    • Price: $3.651
    1. 4000+$3.651
    2. 8000+$3.615
    3. 12000+$3.579
    4. 20000+$3.543
    5. 24000+$3.507
    6. 40000+$3.472
    7. 100000+$3.438
    8. 200000+$3.403
    9. 500000+$3.369