50% Off

onsemiNSD16F3T5GRectifiers

Diode Small Signal Switching 0.2A 3-Pin SOT-1123 T/R

Switch from an AC voltage to a DC voltage using a small signal switching diode NSD16F3T5G rectifier from ON Semiconductor. Its maximum power dissipation is 347 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its maximum continuous forward current is 0.2 A.

A datasheet is only available for this product at this time.