Reduced Price
NIC Components NSHC101J16TRJ1F 塑料薄膜电容器
Cap Film 100pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
100pF | |
5% | |
16VDC | |
PPS | |
Stacked | |
Surface Mount | |
1.6 X 0.8 X 0.7 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.7 |
This NSHC101J16TRJ1F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 100pF. This product is 1.6 mm long, 0.7 mm tall and 0.8 mm deep. It has a tolerance of 5%.