NIC ComponentsNSPE-H270M25V6.3X4.8LBF铝聚合物电容器
Cap Aluminum Polymer Hybrid 27uF 25VDC 20%( 6.3 X 4.8mm) SMD 0.095 Ohm 0.8A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
27uF | |
20% | |
25VDC | |
0.095 | |
Low | |
800 | |
6.75@2Min | |
2000 | |
Polar | |
Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | |
Cylindrical | |
Surface Mount | |
2 | |
6.3 X 4.8 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
4.8(Max) |