Reduced Price
NIC ComponentsNSPE-H561M16V10X12.8NBF铝聚合物电容器
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.8mm) SMD 0.015 Ohm 3A 7000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
560uF | |
20% | |
16VDC | |
0.015 | |
Low | |
3000 | |
89.6@2Min | |
7000 | |
Polar | |
Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
12.8(Max) |