Reduced Price
NIC ComponentsNSPE-HZ270M40V6.3X8NBYF铝聚合物电容器
Cap Aluminum Polymer Hybrid 27uF 40VDC 20%( 6.3 X 8mm) SMD 0.048 Ohm 1.77A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Yes |
Polymer Hybrid | |
27uF | |
20% | |
40VDC | |
0.048 | |
Ultra Low | |
1770 | |
10.8@2Min | |
2000 | |
Polar | |
Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
6.3 X 8 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
8(Max) |