Reduced Price
NIC ComponentsNSPU224M16TRB4F塑料薄膜电容器
Cap Film 0.22uF 16V 20% (3.2 X 1.6 X 0.8mm) SMD 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
0.22uF | |
20% | |
16VDC | |
Flat | |
Surface Mount | |
3.2 X 1.6 X 0.8 | |
1206 | |
-40 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.8 |
This NSPU224M16TRB4F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 85 °C. This product is 3.2 mm long, 0.8 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 0.22uF.