onsemiNSVF4017SG4T1G射频双极型晶体管
Trans RF BJT NPN 12V 0.1A 450mW Automotive AEC-Q101 4-Pin MCPH T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
NPN | |
Single Dual Emitter | |
1 | |
20 | |
12 | |
<20 | |
2 | |
0.1 | |
0.06 to 0.12 | |
1000 | |
1000 | |
5V/30mA | |
60@50mA@5V | |
50 to 120 | |
450 | |
10000(Typ) | |
1.8 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Supplier Package | MCPH |
4 |