Reduced Price
NIC ComponentsNSWC222J100TRB2F塑料薄膜电容器
Cap Film 0.0022uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
Compliant | |
EAR99 | |
LTB | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
This NSWC222J100TRB2F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|75VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0022uF. This product is 3.2 mm long, 1.1 mm tall and 1.6 mm deep. It has a tolerance of 5%.