KOA CorporationNT732ATTD103J3800J热敏电阻
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3800K T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
3800 | |
3600 to 3850 | |
±5% | |
-55 | |
125 | |
10000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
5m | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.5 | |
Solder Pad | |
Surface Mount |
Actively measure temperature with this NT732ATTD103J3800J thermistor from KOA Speer Electronics. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.