50% Off
NIC ComponentsNTC-T225K20TRAF固体钽电容器
Cap Tant Solid 2.2uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Do you need a capacitor for a sample and hold circuit? Then use this NTC-T225K20TRAF solid tantalum capacitor from NIC Components for its low leakage current! It can withstand a voltage of 20 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.