热门购买
VishayNTCLE100E3153JB0热敏电阻
Thermistor NTC 15K Ohm 5% 2-Pin Radial 3740K -4.5 to -4 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-4.5 to -4 | |
-4.1%/K | |
15 | |
15 to 40 | |
3740 | |
3600 to 3850 | |
±2% | |
-40 | |
125 | |
15000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
9(Max) | |
Bulk | |
3.3(Max) | |
3(Max) | |
9(Max) | |
Radial | |
Through Hole |
This NTCLE100E3153JB0 thermistor from Vishay will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |