Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-4.5 to -4 | |
-4.38%/K | |
15 | |
15 to 40 | |
3977 | |
3850 to 4100 | |
±0.75% | |
-40 | |
125 | |
6800 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
500m | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
9(Max) | |
0.3 | |
3.3(Max) | |
3(Max) | |
9(Max) | |
±0.5 | |
Radial | |
Through Hole |