欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | -4.5 to -4 |
Thermal Coefficient | -4.38%/K |
Thermal Time Constant (s) | 13 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3977 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±0.75% |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 4700 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±2 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
Maximum Power Rating (W) | 100m |
Application | Temperature Control|Temperature Measurement|Temperature Sensing |
Body Material | Ceramic |
Terminal Pitch (mm) | 2.54 |
Seated Plane Height (mm) | 8(Max) |
Packaging | Box |
Product Length (mm) | 3.6(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 8(Max) |
Construction | Radial |
Mounting | Through Hole |