VishayNTCLE300E3103SB热敏电阻
Thermistor NTC 10K Ohm 2.18% 2-Pin Wire 3977K >= -3.5 Box Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
Say goodbye to inaccurate temperature measurements with this NTCLE300E3103SB thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 8(Max) mm tall with a diameter of 2.4(Max) mm.
EDA / CAD Models |