VishayNTCLE305E4103SB热敏电阻
Thermistor NTC 10K Ohm 2.19% 2-Pin Wire 3984K -4.5 to -4 Box Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-4.5 to -4 | |
-4.39%/K | |
3 | |
< 5 | |
3984 | |
3850 to 4100 | |
±0.5% | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±2.19 | |
±2 to ±5 | |
Temperature Control|Temperature Measurement|Temperature Sensing | |
36 | |
Box | |
0.05 | |
1.6(Max) | |
5 | |
Wire | |
Through Hole |
Easily measure temperature by implementing this NTCLE305E4103SB thermistor by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 5 mm tall with a diameter of 1.6(Max) mm.
EDA / CAD Models |