VishayNTCS0603E3223HMT热敏电阻
Thermistor NTC 22K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3730K -4.5 to -4 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-4.5 to -4 | |
-4.12%/K | |
8 | |
5 to 15 | |
3730 | |
3600 to 3850 | |
±1% | |
-40 | |
150 | |
22000 | |
6000 to 25000 | |
±3 | |
±2 to ±5 | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
This NTCS0603E3223HMT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |