VishayNTCS0805E3104FXT热敏电阻
Thermistor NTC 100K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
This NTCS0805E3104FXT thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
EDA / CAD Models |