VishayNTCS0805E3333JHT热敏电阻
Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3920K -4.5 to -4 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
Sample accurate temperature measurements by adopting this NTCS0805E3333JHT thermistor manufactured by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
EDA / CAD Models |