欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
产品类别 | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 150 |
Maximum Collector-Emitter Voltage (V) | 150 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@0.1A@1A |
Maximum DC Collector Current (A) | 8 |
Maximum Collector Cut-Off Current (nA) | 10000 |
Minimum DC Current Gain | 20@0.1A@2V |
Maximum Power Dissipation (mW) | 2000 |
Maximum Transition Frequency (MHz) | 30(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |