VishayNTHS0805N01N5002JE热敏电阻
Thermistor NTC 50K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3974K -4.5 to -4 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
-4.5 to -4 | |
-4.39%/K | |
10 | |
5 to 15 | |
3974 | |
3850 to 4100 | |
±3% | |
-40 | |
125 | |
50000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
Temperature Sensing|Temperature Protection|Temperature Compensation | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
2.01 | |
1.25 | |
1.45(Max) | |
Solder Pad | |
Surface Mount |
Say goodbye to inaccurate temperature measurements with this NTHS0805N01N5002JE thermistor by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.01 mm long, 1.45(Max) mm tall and 1.25 mm deep.
EDA / CAD Models |