NIC ComponentsNTP106M10TRB(200)F钽聚合物电容器

Cap Tant Polymer 10uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.2 Ohm 105°C T/R

Do you need a high performing capacitor for your electronic circuit? Then this NTP106M10TRB(200)F polymer electrolyte from NIC Components is the capacitor you've been looking for! It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 3 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 10uF.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    28 星期
    • Price: $0.3039
    1. 2000+$0.3039
    2. 4000+$0.3009
    3. 6000+$0.2979
    4. 10000+$0.2949
    5. 12000+$0.2920
    6. 20000+$0.2890
    7. 30000+$0.2862
    8. 50000+$0.2833
    9. 100000+$0.2805