50% Off

onsemiNTSV30120CTGRectifiers

Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Tube

Converting from AC to DC is simple when using a Schottky diode NTSV30120CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.

Import TariffMay apply to this part

29 个零件: 可以今天配送

This item has been discontinued

    Total$0.06Price for 1

    • 可以今天配送

      Ships from:
      美国
      Date Code:
      1515+
      Manufacturer Lead Time:
      99 星期
      Country Of origin:
      中国
      • In Stock: 29
      • Price: $0.0598