TDK-Lambda AmericasNV1-4G5FFH-F
AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 175W Medical 29-Pin
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
4 | |
Fixed | |
-15|15|24|5 | |
1|5|7.5|8 | |
175 | |
90 | |
264 | |
4300VDC | |
45 to 63 | |
±1 | |
90 | |
Yes | |
Pin Terminal Block | |
Floppy Connector | |
No | |
1%(Max) | |
Yes | |
0 | |
50 | |
Mounting | Rack |
Package Height | 32 |
Package Width | 76.2 |
Package Length | 128 |
PCB changed | 29 |
29 |