欧盟RoHS指令 | Supplier Unconfirmed |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 2 |
Maximum Output Current (A) | 1 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 1.15@500mA|1.1@100mA|1.2@800mA |
Line Regulation | 2.5mV(Typ) |
Load Regulation | 1mV(Typ) |
Maximum Quiescent Current (mA) | 6 |
Junction to Ambient | 150K/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
Pin Count | 4 |