Texas InstrumentsO3853AQDCARQ1PMIC 解决方案
Programmable Multi Channel PMIC 2.3V to 36V 48-Pin HTSSOP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |