STMicroelectronics OA2MPA34S 运算放大器
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |
The general purpose amplifier OA2MPA34S OP amp from STMicroelectronics is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has 2 channels per chip.