欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Display Type | OLED |
Typical Brightness (cd/m2) | 80 |
Emitted Color | White |
Touchscreen | No |
Typical Contrast Ratio | 2000:1(Min) |
Viewing Angle (°) | 160(Min)/160(Min) |
Active Area (mm) | 76.778×19.178 |
Outline Dimensions (mm) | 88×27.8×2.05 |
Lifetime (h) | 20000 |
Typical Response Time (ms) | 0.02 |
Minimum Operating Supply Voltage (V) | 2.8 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Panel |
Package Height | 27.8 |
Package Width | 2.05 |
Package Length | 88 |
PCB changed | 30 |
Pin Count | 30 |