欧盟RoHS指令 | Supplier Unconfirmed |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8504.40.70.12 |
Automotive | No |
PPAP | No |
UPS Type | Line Interactive |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 450 |
Maximum Apparent Power (VA) | 700 |
Output Voltage (V) | 115|120 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 120 |
Output Frequency (Hz) | 60 |
Efficiency (%) | 97 |
Input Power Factor Correction | No |
Input Connector Type | NEMA 5-15P |
Output Receptacles Type | (6) NEMA 5-15R |
Backup Time (min) | 2.2(Min) |
Battery Recharge Time (h) | 4.5(Max) |
Battery Voltage Rating (VDC) | 12 |
Interface | DB-9 Serial/USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 9100 |
Mounting | Wall |
Package Height | 273 |
Package Width | 133 |
Package Length | 190 |