Texas InstrumentsOPA197ID运算放大器
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |