欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
The configuration of this general purpose amplifier OPA2241PA OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.35 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.