Texas InstrumentsOPA361AQDCKRQ1视频放大器
Video Amp Single 3.3V Automotive AEC-Q100 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
Look no further than the OPA361AQDCKRQ1 video distribution amplifier from Texas Instruments, a component that is designed to help you achieve high-quality image reception. This video amplifier has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
EDA / CAD Models |