Texas InstrumentsOPA363AIDBVR运算放大器

Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R

With this general purpose amplifier OPA363AIDBVR OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses one or two power supplies.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 星期
    • Price: $0.7644
    1. 3000+$0.7644
    2. 6000+$0.7488