欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.50.90.50 |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | DP3T |
Switch Configuration | ON ON ON |
Maximum Current Rating (A) | 0.1@30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | <=20 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Actuator Color | Black |
Actuator Length (mm) | 4 |
Number of Rows | 2 |
Row Spacing (mm) | 2.5 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 8 |
Terminal Length (mm) | 4.2 |
Terminal Pitch (mm) | 2 |
Seal Location | Terminals |
Base Material | Phenolic Resin |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Size Type | Miniature |
Body Length (mm) | 14.5 |
Body Depth (mm) | 7 |
Body Height (mm) | 8.5 |
Product Length (mm) | 14.5 |
Product Depth (mm) | 7 |
Product Height (mm) | 12.5 |