AMDOS2352WAL4BGH微处理器

MPU Opteron Processor RISC 32bit/64bit 2.1GHz

Properly centralize electronics controls by using this OS2352WAL4BGH microprocessor by AMD (Advanced Micro Devices). This microprocessor has an operating temperature range of 55 °C to 76 °C. 2100 MHz is its maximum speed. This device has a minimum operating supply voltage of 1.15 V and a maximum of 1.25 V. This is a 32|64 bit processor.

A datasheet is only available for this product at this time.