欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.49.95.00 |
Type | CMOS |
Module/IC Classification | Module |
Color Sensing | Color |
Pixel Size (um) | 3.75x3.75 |
Image Size (Pixels) | 1280x960 |
Image Size Range (Pixels) | >= 480,000 |
Maximum Clock Frequency (MHz) | 74.5 |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Width | 5.19 |
Package Length | 6.25 |
PCB changed | 55 |
Standard Package Name | CSP |
Supplier Package | CSP-5 |
Pin Count | 55 |