Mean Well EnterprisesOWA-200U-12外部插入适配器
Plug-In Adapter Single-OUT 12V 15A 180W Carton
Compliant | |
EAR99 | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
15 | |
180 | |
4200VAC | |
0.5% | |
5% | |
180@230VAC | |
2.2(Typ) | |
47 to 63 | |
10@230VAC | |
91(Typ) | |
North America | |
DIN Male | |
No | |
150mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
-40 | |
70 | |
Carton | |
1320 | |
Mounting | Screw |
Package Height | 39.5 |
Package Width | 68 |
Package Length | 195 |