LittelfuseP0220SCMCLRP晶闸管浪涌保护器件
Thyristor Surge Protection Devices 15V 35A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
15(Min) | |
15(Min) | |
4@2.2A | |
500(Min) | |
2.2 | |
35(Min) | |
50(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your electronics and appliances with this P0220SCMCLRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 30. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 15 V, while its repetitive peak reverse voltage is 15 V.
EDA / CAD Models |