电缆组件
AC Power Cable Assemblies
P036-010 - Tripp Lite
Video Transcript
Tripp Lite
P036-010
Cable Assembly AC Power
Cable Assembly 3.05m IEC 60320 C19 to IEC 60320 C20 3 to 3 POS F-M 12AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Cable Length (m)
3.05
Wire Size (AWG)
12
Connector Type A
IEC 60320 C19
Connector Type B
IEC 60320 C20
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating (VAC)
250VAC
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
11(Typ)
Standards
cUL/UL
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 星期
Price:
$37.27
1+
$37.27