26
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
26
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
机电开关
Switch KeyLock
P10113TCMWCQ22 - C&K
Video Transcript
C&K
P10113TCMWCQ22
Switch KeyLock
Switch Key Lock SPDT 90° Flat Key 4A 250VAC Wire Lead Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.65
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Tumbler Lock
Pole Throw Configuration
SPDT
Key Style
Flat Key
Maximum Current Rating (A)
4@125VAC
Maximum AC Voltage Rating (V)
250@(CSA/UL)
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
10000
Angle of Throw (°)
90
Mounting
Panel Mount
Termination Style
Wire Lead
Number of Positions
2
Terminal Length (mm)
152.4
Key Removable Positions
1
Housing Material
Nylon
Body Orientation
Straight
Body Length (mm)
15.75
Body Depth (mm)
15.75
Body Height (mm)
27.23
Product Depth (mm)
24.13
Product Height (mm)
33.08
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 108
Quote
Manufacturer Lead Time:
8 星期
Price:
$15.37
108+
$15.37
1250+
$14.94
2500+
$14.13