LittelfuseP2703ACLRP晶闸管浪涌保护器件
Thyristor Surge Protection Devices 230V 50A 3-Pin TO-220 Modified T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
230(Min) | |
230(Min) | |
8@2.2A | |
500(Min) | |
2.2 | |
50(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 4.78(Max) |
Package Length | 10.42(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-220 Modified |
3 | |
Lead Shape | Through Hole |