VishayP6SMB15A-E3/5B瞬态电压抑制器

Diode TVS Single Uni-Dir 12.8V 600W 2-Pin SMB T/R

Get protected with this P6SMB15A-E3/5B TVS diode manufactured from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

12,800 个零件: 可以今天配送

    Total$88.00Price for 3200

    • (3200)

      可以今天配送

      Ships from:
      美国
      Date Code:
      2303+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      台湾
      • In Stock: 12,800
      • Price: $0.0275