Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
400 | |
150 | |
6 | |
1.2@200mA@1A | |
150 | |
0.06@10mA@100mA|0.05@20mA@100mA|0.35@200mA@1A | |
1 | |
100 | |
70@50mA@10V|60@100mA@10V|50@500mA@10V|10@1A@10V | |
300 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |