NexperiaPBHV8215Z,115通用双极型晶体管
Trans GP BJT NPN 150V 2A 1450mW 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single Dual Collector | |
1 | |
350 | |
150 | |
6 | |
1.2@400mA@2A | |
0.03@20mA@100mA|0.17@200mA@1A|0.22@300mA@1.5A|0.28@400mA@2A | |
2 | |
100 | |
100@100mA@10V|100@1A@10V|90@1.5A@10V|55@2A@10V | |
1450 | |
33(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
4 |