NexperiaPBHV8540Z,115通用双极型晶体管
Trans GP BJT NPN 400V 0.5A 1400mW 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single Dual Collector | |
1 | |
500 | |
400 | |
6 | |
0.2 | |
1.1@60mA@300mA | |
150 | |
0.2@10mA@100mA|0.09@20mA@100mA|0.25@60mA@300mA | |
0.5 | |
100 | |
100@50mA@10V|80@100mA@10V|10@300mA@10V | |
1400 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SC |
Supplier Package | SC-73 |
4 | |
Lead Shape | Gull-wing |