欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | PNP |
产品类别 | Bipolar Power |
Configuration | Single Dual Collector |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 500 |
Maximum Collector-Emitter Voltage (V) | 400 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 0.9@20mA@500mA |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.19@10mA@100mA|0.11@20mA@100mA|0.21@60mA@300mA|0.32@100mA@500mA |
Maximum DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 100@50mA@10V|100@100mA@10V|80@300mA@10V|65@500mA@10V |
Maximum Power Dissipation (mW) | 1450 |
Maximum Transition Frequency (MHz) | 30(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
Pin Count | 4 |