NexperiaPBRP123YT,215数字双极型晶体管
Trans Digital BJT PNP 40V 0.6mA 370mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
40 | |
800 | |
190@50mA@5V|190@600mA@5V|230@300mA@5V | |
2.2 | |
0.045@2.5mA@50mA|0.1@10mA@200mA|0.3@10mA@500mA|0.75@6mA@600mA | |
0.219 | |
570 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |