NexperiaPBSS3515M,315通用双极型晶体管
Trans GP BJT PNP 15V 0.5A 430mW 3-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
15 | |
15 | |
6 | |
1.1@50mA@500mA | |
0.025@0.5mA@10mA|0.15@10mA@200mA|0.25@50mA@500mA | |
0.5 | |
200@10mA@2V|150@100mA@2V|90@500mA@2V | |
430 | |
280(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.47(Max) mm |
Package Width | 1.02(Max) mm |
Package Length | 0.62(Max) mm |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
3 |