NexperiaPBSS4320T,215通用双极型晶体管
Trans GP BJT NPN 20V 2A 1200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single | |
1 | |
20 | |
20 | |
5 | |
1.1@40mA@2A|1.2@300mA@3A | |
0.07@50mA@500mA|0.12@50mA@1A|0.23@40mA@2A|0.21@200mA@2A|0.31@300mA@3A | |
2 | |
100 | |
220@100mA@2V|220@500mA@2V|220@1A@2V|200@2A@2V|150@3A@2V | |
1200 | |
100(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |